There are no models available for this part yet.
Overview of 78072746387 by Norton Winter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 78072746387 by Norton Winter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3713-78072746387-ND
|
DigiKey | BELT ALUM OX EXT FINE 48" X 2" Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$9.0200 | Buy Now | |
DISTI #
74494908
|
RS | 2 x 48In. Metalite R228 Cloth Narrow Benchstand Belt 320 Grit R228 AO | Norton 78072746387 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1400 | RFQ |