There are no models available for this part yet.
Overview of 78073 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78073 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1218
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 3Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78073 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,118.2000 | Buy Now | |
DISTI #
78073SL001-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.9079 | Buy Now | |
DISTI #
3937-78073SL001-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4,293.5100 | Buy Now | |
DISTI #
602-78073-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 3 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,920.8400 | Order Now | |
DISTI #
71670517
|
RS | EcoCable Mini, 78073 SLATE 1000 FT 24AWG 3PR 300V UNSHIELDED MPPE | Alpha Wire 78073 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,087.5000 | RFQ | |
DISTI #
78073-SL001
|
TME | Wire, EcoCable Mini, 3x2x24AWG, unshielded, 300V, 305m, Cu, 1000ft Min Qty: 1 | 0 |
|
$1,610.0600 / $1,840.0600 | RFQ |
CAD Models for 78073 SL001 by Alpha Wire
Part Data Attributes for 78073 SL001 by Alpha Wire
78073 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
78073 SL001Alpha WireVS
-