Part Details for 78074 SL005 by Alpha Wire
Overview of 78074 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78074 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1221
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 4Pair, 24Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78074 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$459.8300 | Buy Now |
DISTI #
78074SL005-100-ND
|
DigiKey | MULT-PAIR 8COND 24AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
8 In Stock |
|
$364.0520 / $396.0100 | Buy Now |
DISTI #
3937-78074SL005-ND
|
DigiKey | MULT-PAIR 8COND 24AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$819.2400 | Buy Now |
DISTI #
602-78074-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$366.1000 / $403.3600 | Order Now |
DISTI #
71670520
|
RS | EcoCable Mini, 78074 SLATE 100 FT 24AWG 4PR 300V UNSHIELDED MPPE | Alpha Wire 78074 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$539.1800 / $567.5400 | RFQ |
Part Details for 78074 SL005
78074 SL005 CAD Models
78074 SL005 Part Data Attributes
|
78074 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78074 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |