Part Details for 78076 SL005 by Alpha Wire
Overview of 78076 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78076 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1223
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 6Pair, 24Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78076 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$614.1600 | Buy Now |
DISTI #
78076SL005-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
7 In Stock |
|
$486.2333 / $506.1800 | Buy Now |
DISTI #
3937-78076SL005-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-78076-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$488.6000 / $518.4600 | Order Now |
DISTI #
71670522
|
RS | EcoCable Mini, 78076 SLATE 100 FT 24AWG 6PR 300V UNSHIELDED MPPE | Alpha Wire 78076 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$654.7000 / $689.1400 | RFQ |
Part Details for 78076 SL005
78076 SL005 CAD Models
78076 SL005 Part Data Attributes
|
78076 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78076 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |