There are no models available for this part yet.
Overview of 78078 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78078 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1225
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 8Pair, 24Awg, 100Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:8 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78078 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$761.3200 | Buy Now | |
DISTI #
78078SL005-ND
|
DigiKey | MULTI-PAIR 16COND 24AWG Min Qty: 100 Lead time: 11 Weeks Container: Spool |
300 In Stock |
|
$6.0274 | Buy Now | |
DISTI #
602-78078-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 8 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$602.8000 / $642.6900 | Order Now | |
DISTI #
71670524
|
RS | EcoCable Mini, 78078 SLATE 100 FT 24AWG 8PR 300V UNSHIELDED MPPE | Alpha Wire 78078 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$659.4800 | RFQ |
CAD Models for 78078 SL005 by Alpha Wire
Part Data Attributes for 78078 SL005 by Alpha Wire
78078 SL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
78078 SL005Alpha WireVS
-