Part Details for 7807R 0101000 by Belden Inc
Overview of 7807R 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 7807R 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C4897
|
Newark | Coaxial Cable, Rg-58, 1000Ft, Black, Coaxial Cable Type:Rg58, Wire Gauge:17Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pvc Rohs Compliant: Yes |Belden 7807R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 16000 |
|
$1,765.9600 / $2,058.2600 | Buy Now |
DISTI #
BEL29022-ND
|
DigiKey | RF200 WIRELESS 50OHM COAXFRPVC Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8328 | Buy Now |
DISTI #
566-7807R-1000
|
Mouser Electronics | Coaxial Cables 17AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,836.9400 | Order Now |
DISTI #
70004362
|
RS | Coaxial Cable, RG58/U,17 AWG, BC, Solid, Braid Shld, TC, FHDPE Ins, Blk, PVC jkt,50 Ohms | Belden 7807R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,855.3100 | RFQ |