Part Details for 78086 SL001 by Alpha Wire
Overview of 78086 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780861MC-XXX-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LSSOP, /Embossed Tape | |
UPD780862MC(A1)-XXX-5A4-E2 | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780861MC(A2)-5A4-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 78086 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1232
|
Newark | Ecogen Ecocable Mini Unshielded Cable, 6Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Unshielded, No. Of Pairs:6 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.382Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78086 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$4,369.3200 | Buy Now |
DISTI #
3937-78086SL001-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$8,856.4200 | Buy Now |
DISTI #
78086SL001-ND
|
DigiKey | MULTI-PAIR 12COND 22AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.9355 | Buy Now |
DISTI #
602-78086-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 6 Conductor 300V Unshielded, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$3,937.6200 | Order Now |
DISTI #
71670530
|
RS | EcoCable Mini, 78086 SLATE 1000 FT 22AWG 6PR 300V UNSHIELDED MPPE | Alpha Wire 78086 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$4,794.9300 / $4,892.8100 | RFQ |