Part Details for 7808A 0101000 by Belden Inc
Overview of 7808A 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7808A 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B5120
|
Newark | Coaxial Cable, Rg-8X, 1000Ft, Black, Coaxial Cable Type:Rg8X, Wire Gauge:15Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Color:Black, Jacket Material:Pe, Product Range:- Rohs Compliant: Yes |Belden 7808A 0101000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 35000 |
|
$2,255.5700 / $2,430.1100 | Buy Now |
DISTI #
BEL29024-ND
|
DigiKey | RF240 WIRELESS 50 OHM COAX PO Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0205 | Buy Now |
DISTI #
566-7808A-1000
|
Mouser Electronics | Coaxial Cables 15AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$2,264.8500 | Order Now |
DISTI #
70004529
|
RS | Coaxial Cable, RG8X/U,15 AWG, BC, Solid, Braid Shld, TC, FHDPE Ins, Blk, PE jkt,50 Ohms | Belden 7808A 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$2,238.1300 | RFQ |