Part Details for 7810.3975.3 by Molex
Overview of 7810.3975.3 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3975IMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#TRPBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ | |
LT3975HMSE#PBF | Analog Devices | 42V, 2.5A, 2MHz Buck Sw Reg w/ |