Part Details for 78104 SL005 by Alpha Wire
Overview of 78104 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78104 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9359
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4 Conductor, 28 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5Mrohs Compliant: Yes |Alpha Wire 78104 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$346.5300 / $350.0700 | Buy Now |
DISTI #
78104SL005-ND
|
DigiKey | CABLE 4CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
91 In Stock |
|
$219.7600 / $262.1800 | Buy Now |
DISTI #
602-78104-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 4C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 16 |
|
$219.7000 / $262.1300 | Buy Now |
DISTI #
70417406
|
RS | Multiconductor Cable, 4C, 28 AWG, Stranded, Foil, 100ft., EcoCable Mini Series | Alpha Wire 78104 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 0 |
|
$249.0700 / $262.1800 | RFQ |
DISTI #
78104-SL005
|
TME | Wire, EcoCable Mini, 4x28AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 5 |
|
$161.5600 / $207.7200 | Buy Now |
Part Details for 78104 SL005
78104 SL005 CAD Models
78104 SL005 Part Data Attributes
|
78104 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78104 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |