Part Details for 78106 SL005 by Alpha Wire
Overview of 78106 SL005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78106 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9364
|
Newark | Ecogen Ecocable Mini Shielded Cable, 6 Conductor, 28 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5Mrohs Compliant: Yes |Alpha Wire 78106 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$336.6000 | Buy Now |
DISTI #
78106SL005-ND
|
DigiKey | CABLE 6CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
34 In Stock |
|
$266.4880 / $289.8800 | Buy Now |
DISTI #
602-78106-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 6C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 9 |
|
$266.4800 / $289.8800 | Buy Now |
DISTI #
70417438
|
RS | Multiconductor Cable, 6C, 28 AWG, Stranded, Foil, 100ft., EcoCable Mini Series | Alpha Wire 78106 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$269.5900 / $289.8800 | RFQ |
DISTI #
53949698
|
Verical | Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 6Conductors 28AWG 3.47mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$409.0395 | Buy Now |
DISTI #
78106-SL005
|
TME | Wire, EcoCable Mini, 6x28AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 3 |
|
$195.9600 / $251.9500 | Buy Now |
DISTI #
2455767
|
element14 Asia-Pacific | SHIELDED CABLE, 6COND, 0.0925MM2, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 9 |
|
$324.0028 / $344.6833 | Buy Now |
DISTI #
2455767
|
Farnell | SHIELDED CABLE, 6COND, 0.0925MM2, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 6 Days Container: Reel | 9 |
|
$162.8923 | Buy Now |
Part Details for 78106 SL005
78106 SL005 CAD Models
78106 SL005 Part Data Attributes
|
78106 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78106 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |