Part Details for 78108 SL005 by Alpha Wire
Overview of 78108 SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78108 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9370
|
Newark | Ecogen Ecocable Mini Shielded Cable, 8 Conductor, 28 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:8Conductor, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5Mrohs Compliant: Yes |Alpha Wire 78108 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$392.3500 | Buy Now |
DISTI #
78108SL005-ND
|
DigiKey | CABLE 8CON 28AWG SLATE SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
26 In Stock |
|
$310.6280 / $337.9100 | Buy Now |
DISTI #
602-78108-100-09
|
Mouser Electronics | Multi-Conductor Cables 28AWG 8C SHIELD 100FT SPOOL SLATE RoHS: Compliant | 2 |
|
$310.6200 / $337.9000 | Buy Now |
DISTI #
68040500
|
Verical | Shielded Multi-Conductor Cable Tape Modified Polyphenylene Ether/Polyethylene 8Conductors 28AWG 3.75mm 300VAC Slate Modified Polyphenylene Ether/Polyethylene 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$361.1919 / $396.1529 | Buy Now |
DISTI #
78108-SL005
|
TME | Wire, EcoCable Mini, 8x28AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 2 |
|
$228.4000 / $293.6500 | Buy Now |
DISTI #
2455768
|
element14 Asia-Pacific | SHIELDED CABLE, 8COND, 0.0925MM2, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$380.8012 / $405.1040 | Buy Now |
DISTI #
2455768
|
Farnell | SHIELDED CABLE, 8COND, 0.0925MM2, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$190.4980 | Buy Now |
Part Details for 78108 SL005
78108 SL005 CAD Models
78108 SL005 Part Data Attributes:
|
78108 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78108 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |