There are no models available for this part yet.
Overview of 78108 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10139781-081502LF | Amphenol Communications Solutions | Bergstak plus receptacle 80pos | |
65781-082LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Vertical card connector, Double Row, 2.54mm (0.100in) pitch ,20 Positions | |
10139781-081402LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 80 Positions, Dual Row, BTB Vertical Receptacle, R1. |
Price & Stock for 78108 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6797
|
Newark | Ecogen Ecocable Mini 28Awg 8C 300V Foil Mppe 78108 Sl 199 Bulk Ft |Alpha Wire 78108 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.0000 | Buy Now | |
DISTI #
216-78108SL199-ND
|
DigiKey | CABLE 8COND 28AWG SLATE SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5548 | Buy Now | |
DISTI #
3937-78108SL199-ND
|
DigiKey | CABLE 8COND 28AWG SLATE SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-78108SL199
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 8 Conductor 300V Foil, MPPE, MPPE PER FOOT Spool, Slate RoHS: Compliant | 0 |
|
Order Now |