Part Details for 78120-1428 by Molex
Overview of 78120-1428 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14285R-100 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
77317-812-04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 4 Positions ,2.54mm (0.100in) Pitch, | |
77317-812-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 8 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for 78120-1428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6406
|
Newark | Slimgrid Recpt W/Tape .38Aulf 14Ckt |Molex 78120-1428 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
781201428
|
Avnet Americas | Connector Board to Board RCP 14 Position 1.27mm Solder Straight T/R (Alt: 781201428) Min Qty: 3000 Package Multiple: 1500 | 0 |
|
RFQ | |
DISTI #
0781201428
|
Avnet Americas | Connector Board to Board RCP 14 Position 1.27mm Solder Straight T/R (Alt: 0781201428) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
538-78120-1428
|
Mouser Electronics | Board to Board & Mezzanine Connectors SlimGrid Rcpt w/Tape .38AuLF 14Ckt RoHS: Compliant | 0 |
|
$1.3100 / $1.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4300 / $1.5100 | Buy Now |
Part Details for 78120-1428
78120-1428 CAD Models
78120-1428 Part Data Attributes
|
78120-1428
Molex
Buy Now
Datasheet
|
Compare Parts:
78120-1428
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |