Part Details for 7813J1023E by Bourns Inc
Overview of 7813J1023E by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7813J1023E
7813J1023E CAD Models
7813J1023E Part Data Attributes:
|
7813J1023E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7813J1023E
Bourns Inc
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, 0.1A, 16VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 3.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 3.5 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 50 Cycle(s) | |
JESD-609 Code | e3 | |
Manufacturer Series | 7813 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |