Part Details for 78140 SL005 by Alpha Wire
Overview of 78140 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78140 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1292
|
Newark | Ecogen Ecocable Mini Shielded Cable, 10 Conductor, 22 Awg, 100 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):100Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 78140 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$696.9800 | Buy Now |
DISTI #
78140SL005-ND
|
DigiKey | CABLE 10COND 22AWG SHLD 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
1 In Stock |
|
$551.8067 / $574.4400 | Buy Now |
DISTI #
602-78140-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 10C FOIL 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$551.8000 / $574.4300 | Order Now |
DISTI #
71670585
|
RS | EcoCable Mini, 78140 SLATE 100FT 22AWG 10C 300V FOIL MPPE | Alpha Wire 78140 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$742.9800 / $782.0800 | RFQ |
Part Details for 78140 SL005
78140 SL005 CAD Models
78140 SL005 Part Data Attributes
|
78140 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78140 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |