Part Details for 78144 SL001 by Alpha Wire
Overview of 78144 SL001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78144 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1299
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4 Conductor, 20 Awg, 1000 Ft, 300 V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.616Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305Mrohs Compliant: Yes |Alpha Wire 78144 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,572.6100 | Buy Now |
DISTI #
3937-78144SL001-ND
|
DigiKey | CABLE 4COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,214.5800 | Buy Now |
DISTI #
78144SL001-ND
|
DigiKey | CABLE 4COND 20AWG SHLD 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
4 In Stock |
|
$2,317.1900 | Buy Now |
DISTI #
602-78144-1000-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor 300V Foil, MPPE, MPPE 1000 ft Spool, Slate RoHS: Compliant | 0 |
|
$2,332.9400 | Order Now |
DISTI #
71670590
|
RS | EcoCable Mini, 78144 SLATE 1000 FT 20AWG 4C 300V FOIL MPPE | Alpha Wire 78144 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$2,736.7800 / $2,880.8200 | RFQ |
DISTI #
78144-SL001
|
TME | Wire, EcoCable Mini, 4x20AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 1 |
|
$1,805.9600 | Buy Now |
Part Details for 78144 SL001
78144 SL001 CAD Models
78144 SL001 Part Data Attributes
|
78144 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78144 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |