Part Details for 7814H-1-051 by Bourns Inc
Overview of 7814H-1-051 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967814H55ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 96 ways, Class II, with Harpoon | |
86094647814H55ELF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Straight Header, Solder-to-Board Style R, 64 ways, Class II, with Harpoon |
Price & Stock for 7814H-1-051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H3210
|
Newark | Switch - Smd 4Mm Rotary /Tube Packaging |Bourns 7814H-1-051 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 / $1.4300 | Buy Now |
DISTI #
7814H-1-051-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 200 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4156 | Buy Now |
DISTI #
7814H-1-051
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC Tube - Rail/Tube (Alt: 7814H-1-051) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.9125 / $1.0366 | Buy Now |
DISTI #
652-7814H-1-051
|
Mouser Electronics | Rotary Switches 16volt SPDT 4mm 50 cycle RoHS: Compliant | 0 |
|
$1.3000 / $1.8500 | Order Now |
DISTI #
73791823
|
RS | SWITCH - SMD 4MM ROTARY, TUBE, TUBE, Packaging | Bourns 7814H-1-051 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9320 / $1.1610 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9320 / $1.1610 | Buy Now |
Part Details for 7814H-1-051
7814H-1-051 CAD Models
7814H-1-051 Part Data Attributes
|
7814H-1-051
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7814H-1-051
Bourns Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 4.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 4.5 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |