Part Details for 7814J-1-051E by Bourns Inc
Overview of 7814J-1-051E by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7814J-1-051E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7186
|
Newark | Switch - Smd 4Mm Rotary /Tape & Reel - 7" Reel |Bourns 7814J-1-051E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7680 / $1.0400 | Buy Now |
DISTI #
7814J-051ECT-ND
|
DigiKey | SWITCH ROTARY DIP SPDT 0.1A 16V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
575 In Stock |
|
$0.7575 / $1.5800 | Buy Now |
DISTI #
7814J-1-051E
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814J-1-051E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
652-7814J-1-051E
|
Mouser Electronics | Rotary Switches 16volt SPDT 4mm 50 cycle RoHS: Compliant | 390 |
|
$0.7570 / $1.5800 | Buy Now |
DISTI #
73195983
|
RS | ROTARY SWITCH, 4MM SQ, SMD | Bourns 7814J-1-051E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R RoHS: Compliant |
1500 In Stock |
|
$0.7980 / $1.0220 | Buy Now |
DISTI #
7814J-1-051E
|
Avnet Americas | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814J-1-051E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8520 | Buy Now |
DISTI #
7814J-1-051E
|
Avnet Abacus | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC Embossed T/R - Tape and Reel (Alt: 7814J-1-051E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R RoHS: Compliant |
1500 In Stock |
|
$0.7980 / $1.0220 | Buy Now |
Part Details for 7814J-1-051E
7814J-1-051E CAD Models
7814J-1-051E Part Data Attributes:
|
7814J-1-051E
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7814J-1-051E
Bourns Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.1A, 16VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 4.5 mm | |
Body Height | 2.55 mm | |
Body Length or Diameter | 4.5 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |