Part Details for 7816.4523.0 by Flamar Cavi Elettrici Srl
Overview of 7816.4523.0 by Flamar Cavi Elettrici Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4523-1BRZ | Analog Devices | 36V, low noise, zero-drift, 8M | |
ADA4523-1BRZ-RL7 | Analog Devices | 36V, low noise, zero-drift, 8M | |
ADA4523-1BCPZ-RL7 | Analog Devices | 36V, low noise, zero-drift, 8M |
Price & Stock for 7816.4523.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ4955
|
Newark | 16A Std Surf.hous. 1Lev M25 |Molex/flamar 7816.4523.0 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 112 |
|
$49.4600 / $63.3500 | Buy Now |