Part Details for 78163-SL005 by Alpha Wire
Overview of 78163-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78163-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 26AWG - 3Pair - 300V - FOIL - MPPE - TYPE 78163 - SLATE - 100FT RoHS: Compliant |
4 In Stock |
|
$303.0300 / $322.8400 | Buy Now |
DISTI #
78163-SL005
|
TME | Wire, EcoCable Mini, 3x2x26AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 1 |
|
$229.5600 | Buy Now |
|
Master Electronics | 26AWG - 3Pair - 300V - FOIL - MPPE - TYPE 78163 - SLATE - 100FT RoHS: Compliant |
4 In Stock |
|
$303.0300 / $322.8400 | Buy Now |