-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC2269
|
Newark | 13Mm Projctr Lamp Rec Hsg Pps Blk 2Ckt/Molex |Molex 78165-1001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Bag RoHS: Compliant |
1712 Partner Stock |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
17267970
|
Verical | Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 1712 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
781651001-MOL
|
TME | 78165-1001 Min Qty: 24 | 1712 |
|
$1.4457 / $1.7569 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2225 |
|
RFQ | |
DISTI #
C1S516503226099
|
Chip1Stop | Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Bag RoHS: Compliant | 1712 |
|
$1.6000 / $1.8600 | Buy Now |
|
Master Electronics | Conn Housing RCP 2 POS 13mm Crimp ST Cable Mount Bag RoHS: Compliant |
1712 Partner Stock |
|
$1.3100 / $2.1100 | Buy Now |
DISTI #
10197030
|
TestEquity LLC | Molex 78165-1001 13.00mm Pitch Projector Lamp Receptacle Housing, 2 Circuits, Lead-Free | 1712 |
|
$1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78165-1001
Molex
Buy Now
|
Compare Parts:
78165-1001
Molex
|
Samacsys Manufacturer | Molex |