Part Details for 781801 RD005 by Alpha Wire
Overview of 781801 RD005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 781801 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4779
|
Newark | Hook-Up Wire, 0.82Mm2, 30M, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.82Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Operating Temperature Max:105°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 781801 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$29.1800 / $44.6000 | Buy Now |
DISTI #
781801RD005-ND
|
DigiKey | HOOK-UP SOLID 18AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
47 In Stock |
|
$26.5344 / $38.6000 | Buy Now |
DISTI #
602-781801-100-03
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 14 |
|
$26.4300 / $34.5700 | Buy Now |
DISTI #
70479454
|
RS | Hook-Up Wire,18 AWG, Solid, PVC insulated, Red,600V, UL CSA | Alpha Wire 781801 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$30.4800 / $35.2400 | Buy Now |
Part Details for 781801 RD005
781801 RD005 CAD Models
781801 RD005 Part Data Attributes
|
781801 RD005
Alpha Wire
Buy Now
|
Compare Parts:
781801 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |