Part Details for 78188 SL001 by Alpha Wire
Overview of 78188 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78188 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1351
|
Newark | Ecogen Ecocable Mini Shielded Cable, 8Pair, 22Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78188 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,518.9900 | Buy Now |
DISTI #
78188SL001-ND
|
DigiKey | MULTI-PAIR 16COND 22AWG Min Qty: 1000 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.9710 | Buy Now |
DISTI #
602-78188-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 8PR FOIL 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$5,417.5300 | Order Now |
DISTI #
71670629
|
RS | EcoCable Mini, 78188 SLATE 1000 FT 22AWG 8PR 300V FOIL MPPE | Alpha Wire 78188 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$6,056.6000 / $6,180.1900 | RFQ |