Part Details for 781XAXRC-12D by Schneider Electric
Overview of 781XAXRC-12D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 781XAXRC-12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9650
|
Newark | Power Relay, Spdt, 12Vdc, 15A, Socket, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:15A, Product Range:781R Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Terminals:Plug In Rohs Compliant: Yes |Schneider Electric/legacy Relay 781XAXRC-12D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$8.2900 | Buy Now |
DISTI #
4008-781XAXRC-12D-ND
|
DigiKey | POWER RELAY Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$16.7210 | Buy Now |
DISTI #
996-781XAXRC-12D
|
Mouser Electronics | General Purpose Relays | 0 |
|
$13.0500 / $13.7700 | Order Now |
Part Details for 781XAXRC-12D
781XAXRC-12D CAD Models
781XAXRC-12D Part Data Attributes
|
781XAXRC-12D
Schneider Electric
Buy Now
|
Compare Parts:
781XAXRC-12D
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |