There are no models available for this part yet.
Overview of 782001 BL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10045782-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Press-Fit Staggered, 29 Positions | |
10071782-001LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount |
Price & Stock for 782001 BL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73W9173
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 782001 BL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$33.8400 / $54.5800 | Buy Now | |
DISTI #
A782001L-100-ND
|
DigiKey | HOOK-UP SOLID 20AWG BLUE Min Qty: 100 Lead time: 3 Weeks Container: Spool |
300 In Stock |
|
$0.3299 / $0.3832 | Buy Now | |
DISTI #
602-782001-100-06
|
Mouser Electronics | Hook-up Wire 782001 BLUE 100 FT RoHS: Compliant | 3 |
|
$41.0900 / $59.5300 | Buy Now | |
DISTI #
73596505
|
RS | Hook-Up Wire, 20 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Blue | Alpha Wire 782001 BL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$37.9800 / $44.8900 | RFQ | |
DISTI #
782001-BL005
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, blue, 600V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$21.8600 / $32.0700 | Buy Now |
CAD Models for 782001 BL005 by Alpha Wire
Part Data Attributes for 782001 BL005 by Alpha Wire
782001 BL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
782001 BL005Alpha WireVS
-