There are no models available for this part yet.
Overview of 782001 GR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
10045782-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Receptacle, Vertical, Press-Fit Staggered, 29 Positions | |
10071782-001LF | Amphenol Communications Solutions | Smart Card, Input Output Connectors, IC Chip Card Connector, 8 contacts, Surface Mount |
Price & Stock for 782001 GR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73W9174
|
Newark | Hu Wire Pvc /100 Ft |Alpha Wire 782001 GR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$33.8400 / $54.5800 | Buy Now | |
DISTI #
3937-782001GR005-ND
|
DigiKey | HOOK-UP SOLID 20AWG GREEN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$105.6000 | Buy Now | |
DISTI #
782001GR005-ND
|
DigiKey | HOOK-UP SOLID 20AWG GREEN 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$38.3239 / $55.5800 | Buy Now | |
DISTI #
602-782001-100-04
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$37.9800 / $55.5800 | Order Now | |
DISTI #
73596509
|
RS | Hook-Up Wire, 20 AWG, Solid Conductor, 600V, UL 1015/1230, PVC Green | Alpha Wire 782001 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$37.9800 / $44.8900 | RFQ | |
DISTI #
782001-GR005
|
TME | Wire, HookUp Wire, 20AWG, wire, Cu, PVC, green, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$21.8600 / $32.0700 | Buy Now |