Part Details for 78202 SL005 by Alpha Wire
Overview of 78202 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127820-2022GLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 20 Positions, GW Compatible Nylon66, Tray Packing. | |
10127820-2422CLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. | |
10127820-2422GCLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tape and Reel with cap. |
Price & Stock for 78202 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9527
|
Newark | Ecogen Ecocable Mini Shielded Cable, 2Pair, 28Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:28Awg, Conductor Area Csa:0.0925Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78202 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$435.5300 | Buy Now |
DISTI #
3937-78202SL005-ND
|
DigiKey | MULTI-PAIR 4CON 28AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$775.9500 | Buy Now |
DISTI #
78202SL005-100-ND
|
DigiKey | MULTI-PAIR 4CON 28AWG SLATE 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$344.8100 / $375.0900 | Buy Now |
DISTI #
602-78202-100-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 2 Conductor 300V Ind/Overall Foil, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 2 |
|
$344.8100 / $374.9600 | Buy Now |
DISTI #
71670642
|
RS | EcoCable Mini, 78202 SLATE 100 FT 28AWG 2PR 300V IND/O FOIL MPPE | Alpha Wire 78202 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$464.2700 / $488.7000 | RFQ |