Part Details for 782100/55JVC by Murata Power Solutions
Overview of 782100/55JVC by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782100/55JVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1617
|
Newark | Converter Transformer, 4Kv, Smd, Smps Transformer Type:Toroidal Converter, Current Rating:-, Frequency Range:-, Power Rating:-, Isolation Voltage:4Kv, Secondary Voltages:5V, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions 782100/55JVC Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $3.2600 | Buy Now |
DISTI #
811-3805-ND
|
DigiKey | TRANSFORMER 335UH PE22100 SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
94 In Stock |
|
$2.2900 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
DISTI #
000000000005709609
|
Sager | Power Transformers 5.0V-5.0V 4KVDC 1.00:1.33 Min Qty: 1 | 0 |
|
$2.5400 / $2.8500 | Buy Now |