There are no models available for this part yet.
Overview of 782100/55JVC-R by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124782-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10124782-10012RLF | Amphenol Communications Solutions | PCI EXPRESS EDGE CARD | |
10124782-10012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, One Open End, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 782100/55JVC-R by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC1618
|
Newark | Converter Transformer, 4Kv, Smd, Smps Transformer Type:Toroidal Converter, Current Rating:-, Frequency Range:-, Power Rating:-, Isolation Voltage:4Kv, Secondary Voltages:5V, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Murata Power Solutions 782100/55JVC-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.6900 | Buy Now | |
DISTI #
782100/55JVC-R-ND
|
DigiKey | TRANSFORMER SMD Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.3800 | Buy Now | ||
DISTI #
000000000005709611
|
Sager | Power Transformers 5.0V-5.0V 4KVDC 1.00:1.33 Min Qty: 500 | 0 |
|
$2.2300 / $2.2900 | Buy Now |