Part Details for 782133 SL005 by Alpha Wire
Overview of 782133 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782133 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9909
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 782133 SL005 Min Qty: 50 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,213.2800 | Buy Now |
DISTI #
782133SL005-ND
|
DigiKey | HOOK-UP STRND 2AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
50 In Stock |
|
$1,620.9400 | Buy Now |
DISTI #
602-782133-100-09
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$1,123.5700 | Order Now |
DISTI #
73596535
|
RS | Hook-up Wire, 2Awg, 133/29 TC, 600V, UL 1232/1283, PVC Slate | Alpha Wire 782133 SL005 RoHS: Compliant Min Qty: 50 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,684.1500 | RFQ |
DISTI #
3244368
|
Farnell | HOOK-UP WIRE, 34.45MM2, 30M, SLATE RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 11 |
|
$1,422.5251 | Buy Now |