Part Details for 782133 VI001 by Alpha Wire
Overview of 782133 VI001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782133 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y6929
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 782133 VI001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,335.6200 | Buy Now |
DISTI #
3937-782133VI001-ND
|
DigiKey | HOOK-UP STRND 2AWG VIOLET Min Qty: 1 Lead time: 23 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$22,894.2200 | Buy Now |
DISTI #
216-782133VI001-ND
|
DigiKey | HOOK-UP STRND 2AWG VIOLET Min Qty: 1 Lead time: 23 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1214 | Buy Now |
DISTI #
602-782133VI001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC | 0 |
|
$7,436.7500 | Order Now |
DISTI #
73596536
|
RS | Hook-up Wire, 2Awg, 133/29 TC, 600V, UL 1232/1283, PVC Violet | Alpha Wire 782133 VI001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,031.3800 | RFQ |