Part Details for 782133BR001 by Alpha Wire
Overview of 782133BR001 by Alpha Wire
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 782133BR001
782133BR001 CAD Models
782133BR001 Part Data Attributes:
|
782133BR001
Alpha Wire
Buy Now
Datasheet
|
Compare Parts:
782133BR001
Alpha Wire
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA WIRE CO | |
Reach Compliance Code | compliant | |
Approvals | CE; CSA; UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 33.6 mm2 | |
DIN Conformance | NO | |
Diameter | 11.811 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 304.8 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 600 V | |
Resistance | 0.0005 Ω | |
Shielding | NO | |
Stranding | 133X23 | |
Wire Gauge | 2 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |