There are no models available for this part yet.
Overview of 78214 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78214ARZ | Renesas Electronics Corporation | 4A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
ISL78214ARZ-T | Renesas Electronics Corporation | 4A Low Quiescent Current High Efficiency Synchronous Buck Regulator | |
10143578-214KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 14 Position,staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 78214 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y6935
|
Newark | Ecogen Ecocable Mini 26Awg 4Pr 300V Ind/O Foil Mppe 78214 Sl 199 Bulk Ft |Alpha Wire 78214 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.6700 | Buy Now | |
DISTI #
3937-78214SL199-ND
|
DigiKey | MULTI-PAIR 8COND 26AWG SLATE 1' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$14.3500 | Buy Now | |
DISTI #
78214SL199-ND
|
DigiKey | MULTI-PAIR 8COND 26AWG SLATE 1' Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.3883 | Buy Now |