Part Details for 78215 by Pico Electronics Inc
Overview of 78215 by Pico Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 78215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GENERAL PURPOSE AUDIO TRANSFORMER | 3 |
|
$6.0000 / $9.0000 | Buy Now |
Part Details for 78215
78215 CAD Models
78215 Part Data Attributes:
|
78215
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
78215
Pico Electronics Inc
General Purpose Audio Transformer,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | AUDIO | |
Approvals | MIL-PRF-27 | |
Height | 5.59 mm | |
JESD-609 Code | e0 | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 50 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 13.97 mm |