There are no models available for this part yet.
Overview of 78226 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78226ANZ | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78226ANZ-T | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78226EVKIT1Z | Renesas Electronics Corporation | 6-Phase 12V/48V Bidirectional Synchronous PWM Controller Evaluation Kit |
Price & Stock for 78226 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86X1385
|
Newark | Ecogen Ecocable Mini Shielded Cable, 6Pair, 24Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:6 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78226 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$1,016.6900 | Buy Now | |
DISTI #
3937-78226SL005-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,811.3800 | Buy Now | |
DISTI #
78226SL005-ND
|
DigiKey | MULTI-PAIR 12COND 24AWG Min Qty: 1 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.3794 | Buy Now | |
DISTI #
602-78226-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 6 Conductor 300V Ind/Overall Foil, MPPE, MPPE 100 ft Spool, Slate RoHS: Compliant | 0 |
|
$807.3300 / $853.6300 | Order Now | |
DISTI #
71670675
|
RS | EcoCable Mini, 78226 SLATE 100 FT 24AWG 6PR 300V IND/O FOIL MPPE | Alpha Wire 78226 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$950.7200 / $1,000.7300 | RFQ |