Part Details for 78233 SL001 by Alpha Wire
Overview of 78233 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78233 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1392
|
Newark | Ecogen Ecocable Mini Shielded Cable, 3Pair, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:3 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.241Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M Rohs Compliant: Yes |Alpha Wire 78233 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,327.2200 | Buy Now |
DISTI #
78233SL001-ND
|
DigiKey | MULT-PAIR 6 24AWG SLATE 304.8M Min Qty: 1000 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9969 | Buy Now |
DISTI #
602-78233-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24AWG 3PR IND/OFOIL 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,266.0500 | Order Now |
DISTI #
71670681
|
RS | EcoCable Mini, 78233 SLATE 1000 FT 24AWG 3PR 300V IND/O FOIL MPPE | Alpha Wire 78233 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Reel | 0 |
|
$3,539.5400 / $3,725.8400 | RFQ |
DISTI #
78233-SL001
|
TME | Wire, EcoCable Mini, 3x2x24AWG, Al-PET foil, MPPE, dark grey, 300V Min Qty: 1 | 0 |
|
$2,475.3300 / $3,182.5600 | RFQ |
Part Details for 78233 SL001
78233 SL001 CAD Models
78233 SL001 Part Data Attributes
|
78233 SL001
Alpha Wire
Buy Now
|
Compare Parts:
78233 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |