Part Details for 78234 SL005 by Alpha Wire
Overview of 78234 SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78234 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1395
|
Newark | Ecogen Ecocable Mini Shielded Cable, 4Pair, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.382Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78234 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$926.2200 | Buy Now |
DISTI #
78234SL005-ND
|
DigiKey | MULTI-PAIR 8CON 22AWG SLATE 100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
5 In Stock |
|
$733.2967 / $763.3700 | Buy Now |
DISTI #
602-78234-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 4PR SHIELD 100FT SPOOL SLATE RoHS: Compliant | 1 |
|
$733.2900 / $763.3600 | Buy Now |
DISTI #
70417442
|
RS | Multiconductor Cable, 4 Pairs, 22 AWG, Foil Shield, 100ft., EcoCable Mini Series | Alpha Wire 78234 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$763.3700 | Buy Now |
DISTI #
78234-SL005
|
TME | Wire, EcoCable Mini, 4x2x22AWG, MPPE, dark grey, 300V, 30.5m, 100ft Min Qty: 1 | 1 |
|
$539.1400 | Buy Now |
DISTI #
2945902
|
Farnell | SHLD MULTIPAIR, 4 PAIR, 0.382MM2, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 2 |
|
$556.1453 | Buy Now |
Part Details for 78234 SL005
78234 SL005 CAD Models
78234 SL005 Part Data Attributes:
|
78234 SL005
Alpha Wire
Buy Now
|
Compare Parts:
78234 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |