Part Details for 782384-01 by NI
Overview of 782384-01 by NI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782384-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5775
|
Newark | Pxie-2532B, Matrix Switch Module, Switch Configuration:1-Wire 4 X 128, No. Of Channels:-, Bus Connector Type:Pxie, Relay Type:Reed, Switching Voltage Max:100Vdc, Switching Current Max:500Ma, Bandwidth:30Mhz, Product Range:Pxie-2532B Rohs Compliant: Yes |Ni/emerson 782384-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12,513.0000 | Buy Now |
DISTI #
2770-782384-01-ND
|
DigiKey | MATRIX MODULE SWITCH Min Qty: 1 Lead time: 7 Weeks Container: Box |
4 In Stock |
|
$14,702.7800 | Buy Now |
Part Details for 782384-01
782384-01 CAD Models
782384-01 Part Data Attributes
|
782384-01
NI
Buy Now
|
Compare Parts:
782384-01
NI
|
Samacsys Manufacturer | NI |