Part Details for 78248 SL005 by Alpha Wire
Overview of 78248 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78248 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1415
|
Newark | Ecogen Ecocable Mini Shielded Cable, 8Pair, 20Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:20Awg, Conductor Area Csa:0.616Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 78248 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,784.2000 | Buy Now |
DISTI #
78248SL005-100-ND
|
DigiKey | MULTI-PAIR 16COND 20AWG 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
6 In Stock |
|
$1,607.0600 | Buy Now |
DISTI #
602-78248-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 8PR IND/OFOIL 100 FT SPOOL SLATE RoHS: Compliant | 2 |
|
$1,607.0500 | Buy Now |
DISTI #
71670701
|
RS | EcoCable Mini, 78248 SLATE 100 FT 20AWG 8PR 300V IND/O FOIL MPPE | Alpha Wire 78248 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$1,607.0600 | RFQ |