-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7768
|
Newark | Impact Pwr4Pr Ra Rcpt/Cap Pf.76Aulf 4Ckt |Molex 78248-1001 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 | Buy Now |
DISTI #
538-78248-1001
|
Mouser Electronics | High Speed / Modular Connectors IMPCT PWR4PR RA RCPT CAP PF.76AuLF 4Ckt RoHS: Compliant | 357 |
|
$8.9500 / $9.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
27 Partner Stock |
|
$7.1400 / $9.4500 | Buy Now |
DISTI #
782481001-MOL
|
TME | 78248-1001 Min Qty: 5 | 27 |
|
$9.2950 | Buy Now |
|
Master Electronics | RoHS: Compliant |
27 Partner Stock |
|
$7.1400 / $9.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78248-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
78248-1001
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | RATED CURRENT(POWER): 20A | |
Body Breadth | 0.771 inch | |
Body Depth | 1.204 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 78248-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78248-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609090304218001 | Rectangular Power Connector, 4 Contact(s), Female, Receptacle | KYOCERA Corporation | 78248-1001 vs 609090304218001 |
78216-1001 | Board Connector, Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, | Molex | 78248-1001 vs 78216-1001 |