Part Details for 78250JVC-R by Murata Power Solutions
Overview of 78250JVC-R by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78250JVC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78250JVC-R-ND
|
DigiKey | XFRMR 1:1 4KV SMD MAX250 Min Qty: 500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
|
Future Electronics | Power Transformers 2mH 35uH 4pF 1:1 turns 6Pin SMT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
DISTI #
000000000003574519
|
Sager | Power Transformers Min Qty: 500 | 0 |
|
$2.4800 / $2.5400 | Buy Now |