Part Details for 78250JVC by Murata Manufacturing Co Ltd
Overview of 78250JVC by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 78250JVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78250JVC
|
Avnet Americas | Power Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: 78250JVC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6814 | Buy Now |
DISTI #
580-78250JVC
|
Mouser Electronics | Power Transformers RoHS: Compliant | 0 |
|
$2.9000 / $3.5000 | Order Now |
DISTI #
78250JVC
|
Avnet Americas | Power Transformer 1:1 1500Vrms Surface Mount - Rail/Tube (Alt: 78250JVC) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.6814 | Buy Now |
DISTI #
78250JVC
|
Avnet Abacus | Power Transformer 1:1 1500Vrms Surface Mount (Alt: 78250JVC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78250JVC
78250JVC CAD Models
78250JVC Part Data Attributes:
|
78250JVC
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
78250JVC
Murata Manufacturing Co Ltd
SMPS Transformer, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Height | 6.35 mm | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |