Part Details for 78250MVC-R by Murata Power Solutions
Overview of 78250MVC-R by Murata Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 78250MVC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78250MVC-R-ND
|
DigiKey | XFRMR MAX250 4KVDC 2.5 MH SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.7100 | Buy Now |
|
Future Electronics | 78250 Series 1.4 Ohm 2 mH SMT MAX250/MAX251 Compatible Converter Transformer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.8500 | Buy Now |
DISTI #
000000000001465584
|
Sager | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78250JVC-R Min Qty: 500 | 0 |
|
$2.7700 / $2.8500 | Buy Now |
Part Details for 78250MVC-R
78250MVC-R CAD Models
78250MVC-R Part Data Attributes
|
78250MVC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78250MVC-R
Murata Power Solutions
Datacom Transformer, RS-232 DATA INTERFACE Application(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | RS-232 DATA INTERFACE | |
Approvals | UL | |
ET Product-Min | 50 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 1000 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 9.52 mm |