Part Details for 78250MVC by C&D Technologies Inc
Overview of 78250MVC by C&D Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 78250MVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 155 |
|
$2.6206 / $6.0480 | Buy Now |
|
Quest Components | 124 |
|
$3.7800 / $8.1000 | Buy Now |
Part Details for 78250MVC
78250MVC CAD Models
78250MVC Part Data Attributes
|
78250MVC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
78250MVC
C&D Technologies Inc
Datacom Transformer, GENERAL PURPOSE Application(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 50 V-us | |
Height | 6.35 mm | |
Isolation Voltage | 4000 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Primary Inductance | 1000 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Width | 8.89 mm |