Part Details for 78253/55MC-R by Murata Power Solutions
Overview of 78253/55MC-R by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
278-25-336SA2I8 | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
278-25-336SA2I | Renesas Electronics Corporation | Resistance Weld SMD Crystal | |
UPD78F0755MC(S)-XXX-CAB-E2-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Lighting and Power Control Applications (Non Promotion), LSSOP, / |
Price & Stock for 78253/55MC-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T3010
|
Newark | Tape&reel Rohs Compliant: Yes |Murata Power Solutions 78253/55MC-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.3600 | Buy Now |
DISTI #
62K0992
|
Newark | Isolation Transformer, Smps Transformer Type:Converter, Current Rating:200Ma, Frequency Range:500Khz, Power Rating:1W, Isolation Voltage:1.5Kv, Secondary Voltages:5V, Transformer Mounting:Surface Mount, Inductance:0.38Mh Rohs Compliant: Yes |Murata Power Solutions 78253/55MC-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 | Buy Now |
DISTI #
000000000001465594
|
Sager | Power Transformers PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JC-R Min Qty: 500 | 0 |
|
$1.9100 / $1.9600 | Buy Now |
Part Details for 78253/55MC-R
78253/55MC-R CAD Models
78253/55MC-R Part Data Attributes
|
78253/55MC-R
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
78253/55MC-R
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1.31, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 6.35 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e3 | |
Length | 9.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 15 INCH | |
Power Rating | 1 W | |
Primary Inductance | 600 µH | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 9 mm |