There are no models available for this part yet.
Overview of 782665 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 782665 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y7020
|
Newark | Hu Wire Pvc /1000 Ft |Alpha Wire 782665 SL001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,335.6200 | Buy Now | |
DISTI #
3937-782665SL001-ND
|
DigiKey | HOOK-UP STRND 2AWG SLATE Min Qty: 5000 Lead time: 22 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-782665SL001-ND
|
DigiKey | HOOK-UP STRND 2AWG SLATE Min Qty: 5000 Lead time: 22 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.1214 | Buy Now | |
DISTI #
602-782665SL001
|
Mouser Electronics | Hook-up Wire HU WIRE PVC | 0 |
|
$7,436.7500 | Order Now | |
DISTI #
73596603
|
RS | Hook-Up Wire, 2Awg, 633/40 TC, 600V, UL 1283/1232, PVC Slate | Alpha Wire 782665 SL001 RoHS: Compliant Min Qty: 5 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$9,031.3800 | RFQ |