Part Details for 7829H1051 by Bourns Inc
Overview of 7829H1051 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7829H1051
7829H1051 CAD Models
7829H1051 Part Data Attributes:
|
7829H1051
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
7829H1051
Bourns Inc
ROTARY SWITCH-2POSITIONS, SPDT, LATCHED, 0.1A, 16VDC, THROUGH HOLE-STRAIGHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Body Height | 3.94 mm | |
Body Length or Diameter | 6.35 mm | |
Contact (AC) Max Rating R Load | .1A@16VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@16VDC | |
Contact Voltage(AC)-Max | 16 V | |
Contact Voltage(DC)-Max | 16 V | |
Electrical Life | 50 Cycle(s) | |
Indexing Angle | 90 deg | |
JESD-609 Code | e0 | |
Manufacturer Series | 7829H | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |