Part Details for 782XBXCT-24D by Schneider Electric
Overview of 782XBXCT-24D by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 782XBXCT-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6524
|
Newark | Relay, Dpdt, 277Vac, 28Vdc, 12A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:12A, Product Range:782 Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:277Vac, Relay Terminals:Solder Rohs Compliant: Yes |Schneider Electric/legacy Relay 782XBXCT-24D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$10.6600 | Buy Now |
DISTI #
528-7830-3
|
Mouser Electronics | General Purpose Relays 782 Ice Cube Relay DPDT, 15A, Cvr w/PCB RoHS: Compliant | 136 |
|
$10.9700 / $17.0000 | Buy Now |
|
Future Electronics | 782 Series General Purpose 15 A DPDT 24 VDC Plug In Ice Cube Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 3Box |
|
$20.1600 / $21.1700 | Buy Now |
Part Details for 782XBXCT-24D
782XBXCT-24D CAD Models
782XBXCT-24D Part Data Attributes:
|
782XBXCT-24D
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
782XBXCT-24D
Schneider Electric
Electromechanical Relay, DPDT, 26.4VDC (Coil), 12A (Contact), 28VDC (Contact), Random, AC/DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 21 mm | |
Body Height | 35.5 mm | |
Body Length or Diameter | 27.9 mm | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@277VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27.9mm x 21mm x 35.5mm | |
Reference Standard | CE; CSA; UL | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |