There are no models available for this part yet.
Overview of 782XDXH21-120A by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2448A-B | Analog Devices | LTM4636 Demo Board - 120A Poly | |
LTM4681IY#PBF | Analog Devices | Quad 30A or Single 120A µModul | |
LTM4681EY#PBF | Analog Devices | Quad 30A or Single 120A µModul |
Price & Stock for 782XDXH21-120A by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10M6538
|
Newark | Relay, 4Pdt, 240Vac, 30Vdc, 5A, Contact Configuration:4Pdt, Coil Voltage:120Vac, Contact Current:5A, Product Range:782 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 782XDXH21-120A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$158.6500 / $182.0900 | Buy Now | |
DISTI #
528-782XH21-120A
|
Mouser Electronics | General Purpose Relays Herm Ice Cube Relay 4PDT, 5 Amp Rating RoHS: Compliant | 10 |
|
$129.7900 / $163.4300 | Buy Now |
CAD Models for 782XDXH21-120A by Schneider Electric
Part Data Attributes for 782XDXH21-120A by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Samacsys Manufacturer
|
Schneider Electric
|
Additional Feature
|
COIL OPERATE VOLTAGE(AC): 102 V, COIL POWER(AC) IS 1020 MILLIWATTS, PANEL MOUNTABLE
|
Body Breadth
|
23.1 mm
|
Body Height
|
32.54 mm
|
Body Length or Diameter
|
29.36 mm
|
Coil Current(AC)-Max
|
0.009 A
|
Coil Power
|
900 mW
|
Coil Resistance
|
3900 Ω
|
Coil Voltage(AC)-Max
|
120 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
5A@240VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@30VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
20 ms
|
Physical Dimension
|
29.36mm x 23.1mm x 32.54mm
|
Reference Standard
|
CE; CSA; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Sealing
|
HERMETICALLY SEALED; IP67
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|